7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1CWAM-P07WBC0-0000

DigiKey Part Number
1907-1700-ND
Manufacturer
Manufacturer Product Number
K1CWAM-P07WBC0-0000
Description
CONN RCPT FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K1CWAM-P07WBC0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
250VAC
Cable Opening
0.197" (5.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 528,58000 Kč2 528,58 Kč
102 149,35500 Kč21 493,55 Kč
252 014,91760 Kč50 372,94 Kč
501 918,86020 Kč95 943,01 Kč
1001 832,86290 Kč183 286,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 528,58000 Kč
Unit Price with VAT:3 059,58180 Kč