

K11MA7-P04LJG0-3970 | |
|---|---|
DigiKey Part Number | K11MA7-P04LJG0-3970-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P04LJG0-3970 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P04LJG0-3970 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,65000 Kč | 497,65 Kč |
| 10 | 422,96300 Kč | 4 229,63 Kč |
| 25 | 396,47600 Kč | 9 911,90 Kč |
| 50 | 377,55240 Kč | 18 877,62 Kč |
| 100 | 359,54040 Kč | 35 954,04 Kč |
| 250 | 337,05484 Kč | 84 263,71 Kč |
| 500 | 320,98928 Kč | 160 494,64 Kč |
| Unit Price without VAT: | 497,65000 Kč |
|---|---|
| Unit Price with VAT: | 602,15650 Kč |

