K11M07-P05LJG0-3930 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 544,90000 Kč
Datasheet

Similar


ODU
In Stock: 11
Unit Price: 544,90000 Kč
Datasheet

Similar


ODU
In Stock: 5
Unit Price: 544,90000 Kč
Datasheet

Similar


ODU
In Stock: 1
Unit Price: 544,90000 Kč
Datasheet
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder Cup

K11M07-P05LJG0-3930

DigiKey Part Number
K11M07-P05LJG0-3930-ND
Manufacturer
Manufacturer Product Number
K11M07-P05LJG0-3930
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K11M07-P05LJG0-3930 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, White
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,90000 Kč544,90 Kč
10463,09000 Kč4 630,90 Kč
25434,09600 Kč10 852,40 Kč
50413,38340 Kč20 669,17 Kč
100393,66420 Kč39 366,42 Kč
250369,04236 Kč92 260,59 Kč
500351,45234 Kč175 726,17 Kč
Manufacturers Standard Package
Unit Price without VAT:544,90000 Kč
Unit Price with VAT:659,32900 Kč