K11M07-P04LJG0-3950 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 1
Unit Price: 503,45000 Kč
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 493,65000 Kč
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 493,65000 Kč
Datasheet

Similar


ODU
In Stock: 7
Unit Price: 503,45000 Kč
Datasheet
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder Cup

K11M07-P04LJG0-3950

DigiKey Part Number
K11M07-P04LJG0-3950-ND
Manufacturer
Manufacturer Product Number
K11M07-P04LJG0-3950
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K11M07-P04LJG0-3950 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Gray, Green
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
10A
Number of Positions
4
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polysulfone (PSU)
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Shell Material
Polysulfone (PSU)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K11M07-P04LJG0-3920ODU1K11M07-P04LJG0-3920-ND503,45000 KčSimilar
K11M07-P04LJG0-3930ODU0K11M07-P04LJG0-3930-ND493,65000 KčSimilar
K11M07-P04LJG0-3940ODU0K11M07-P04LJG0-3940-ND493,65000 KčSimilar
K21M07-P04LJG0-397SODU71907-1351-ND503,45000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1493,65000 Kč493,65 Kč
Manufacturers Standard Package
Unit Price without VAT:493,65000 Kč
Unit Price with VAT:597,31650 Kč