K11ME7-P10LCC0-5220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K11ME7-P10LCC0-5220

K11M07-P02LPH0-3920

DigiKey Part Number
K11M07-P02LPH0-3920-ND
Manufacturer
Manufacturer Product Number
K11M07-P02LPH0-3920
Description
CONN RCPT FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K11M07-P02LPH0-3920 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Red
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
14A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,90000 Kč393,90 Kč
10334,78000 Kč3 347,80 Kč
25313,81640 Kč7 845,41 Kč
50298,83960 Kč14 941,98 Kč
100284,58150 Kč28 458,15 Kč
250266,77896 Kč66 694,74 Kč
500254,06184 Kč127 030,92 Kč
Manufacturers Standard Package
Unit Price without VAT:393,90000 Kč
Unit Price with VAT:476,61900 Kč