


K10YAR-P10WCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-K10YAR-P10WCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | K10YAR-P10WCD0-0000 |
Description | ODU AMC RECEPT., INLINE, SZ 1, 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 10 | Voltage Rating 200V |
Shell Size - Insert 0 | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Ruthenium over Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 595,26000 Kč | 2 595,26 Kč |
| 10 | 2 206,22000 Kč | 22 062,20 Kč |
| 25 | 2 068,22320 Kč | 51 705,58 Kč |
| 50 | 1 969,63940 Kč | 98 481,97 Kč |
| 100 | 1 887,16210 Kč | 188 716,21 Kč |
| Unit Price without VAT: | 2 595,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 140,26460 Kč |





