10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU AMC® Series T –overview
ODU AMC® Series T –Uncomplicated Handling

GKTAAT0-E010WN-LS00

DigiKey Part Number
1907-GKTAAT0-E010WN-LS00-ND
Manufacturer
Manufacturer Product Number
GKTAAT0-E010WN-LS00
Description
ODU AMC SERIES T RECEPTACLE, SHE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GKTAAT0-E010WN-LS00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Tin Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
10
Shielding
Shell Size - Insert
9
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 175°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull, Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 611,30000 Kč5 611,30 Kč
104 770,28400 Kč47 702,84 Kč
254 472,06160 Kč111 801,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5 611,30000 Kč
Unit Price with VAT:6 789,67300 Kč