
GK2YBR-PDMUF00-000L | |
|---|---|
DigiKey Part Number | 1907-GK2YBR-PDMUF00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK2YBR-PDMUF00-000L |
Description | ODU AMC RECEPT, STY K, SZ 2, PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 5A |
Shell Size - Insert 2 | Voltage Rating 400V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 055,13000 Kč | 4 055,13 Kč |
| 10 | 3 447,20000 Kč | 34 472,00 Kč |
| 25 | 3 231,64240 Kč | 80 791,06 Kč |
| 50 | 3 077,64320 Kč | 153 882,16 Kč |
| Unit Price without VAT: | 4 055,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 906,70730 Kč |



