
GK2YBR-P19UF00-000L | |
|---|---|
DigiKey Part Number | 1907-GK2YBR-P19UF00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK2YBR-P19UF00-000L |
Description | ODU AMC RECEPT, STY K, SZ 2, 19P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 333V | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 518,14000 Kč | 4 518,14 Kč |
| 10 | 3 840,99600 Kč | 38 409,96 Kč |
| 25 | 3 600,85480 Kč | 90 021,37 Kč |
| 50 | 3 458,37060 Kč | 172 918,53 Kč |
| Unit Price without VAT: | 4 518,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 466,94940 Kč |


