GK2YAR-P04WPH0-000L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 2 976,47000 Kč
Datasheet
4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK2YAR-P04WPH0-000L

DigiKey Part Number
1907-GK2YAR-P04WPH0-000L-ND
Manufacturer
Manufacturer Product Number
GK2YAR-P04WPH0-000L
Description
ODU AMC RECEPT, STY K, SZ 2, 4P,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
GK2YAR-P04WPH0-000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Copper Alloy
Packaging
Bulk
Shell Finish
Ruthenium over Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
4
Shielding
Shell Size - Insert
2
Current Rating (Amps)
14A
Mounting Type
Panel Mount, Through Hole
Cable Opening
0.197" ~ 0.394" (5.00mm ~ 10.00mm)
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G82YAR-P04WPH0-000LODU01907-G82YAR-P04WPH0-000L-ND2 976,47000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 023,08000 Kč3 023,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 023,08000 Kč
Unit Price with VAT:3 657,92680 Kč