


GK1YAR-PD8WCD0-000L | |
|---|---|
DigiKey Part Number | 1907-GK1YAR-PD8WCD0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK1YAR-PD8WCD0-000L |
Description | ODU AMC RECEPT, STY GK, SZ 1, SL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GK1YAR-PD8WCD0-000L Models |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 1 | Voltage Rating 333V |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 974,20000 Kč | 2 974,20 Kč |
| 10 | 2 528,20800 Kč | 25 282,08 Kč |
| 25 | 2 370,07760 Kč | 59 251,94 Kč |
| 50 | 2 257,11160 Kč | 112 855,58 Kč |
| Unit Price without VAT: | 2 974,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 598,78200 Kč |



