
GK0WBM-P09WMM0-000L | |
|---|---|
DigiKey Part Number | 1907-GK0WBM-P09WMM0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK0WBM-P09WMM0-000L |
Description | ODU AMC HD RECEPT, STY K, SZ 0, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GK0WBM-P09WMM0-000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 (3 + 6 Power) | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A, 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 835,57000 Kč | 2 835,57 Kč |
| 10 | 2 410,50700 Kč | 24 105,07 Kč |
| 25 | 2 259,74600 Kč | 56 493,65 Kč |
| 50 | 2 152,03460 Kč | 107 601,73 Kč |
| 100 | 2 077,75210 Kč | 207 775,21 Kč |
| Unit Price without VAT: | 2 835,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 431,03970 Kč |


