16 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Receptacle, Female Sockets Solder
ODU Expert Talk: ODU Military First Mate Last Break

GK0WBC-P16QB00-000L

DigiKey Part Number
1907-GK0WBC-P16QB00-000L-ND
Manufacturer
Manufacturer Product Number
GK0WBC-P16QB00-000L
Description
CONN RCPT FMALE 16POS SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
GK0WBC-P16QB00-000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull, Detent Lock
Orientation
B
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 409,66000 Kč3 409,66 Kč
102 898,43800 Kč28 984,38 Kč
252 717,17480 Kč67 929,37 Kč
502 587,66340 Kč129 383,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3 409,66000 Kč
Unit Price with VAT:4 125,68860 Kč