



GF1L0C-P08QF00-0000 | |
|---|---|
DigiKey Part Number | 1907-1156-ND |
Manufacturer | |
Manufacturer Product Number | GF1L0C-P08QF00-0000 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | GF1L0C-P08QF00-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 694,12000 Kč | 1 694,12 Kč |
| 10 | 1 439,93800 Kč | 14 399,38 Kč |
| 25 | 1 349,86080 Kč | 33 746,52 Kč |
| 50 | 1 285,49340 Kč | 64 274,67 Kč |
| 100 | 1 224,22120 Kč | 122 422,12 Kč |
| Unit Price without VAT: | 1 694,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 049,88520 Kč |




