



GF0L0C-P03QJ00-0000 | |
|---|---|
DigiKey Part Number | 1907-1144-ND |
Manufacturer | |
Manufacturer Product Number | GF0L0C-P03QJ00-0000 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,07000 Kč | 1 188,07 Kč |
| 10 | 1 009,92000 Kč | 10 099,20 Kč |
| 25 | 946,71600 Kč | 23 667,90 Kč |
| 50 | 901,56180 Kč | 45 078,09 Kč |
| 100 | 858,57880 Kč | 85 857,88 Kč |
| 250 | 804,90876 Kč | 201 227,19 Kč |
| Unit Price without VAT: | 1 188,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,56470 Kč |





