Similar
Similar




GE1MC7-P02LPH0-0000 | |
|---|---|
DigiKey Part Number | 1907-GE1MC7-P02LPH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GE1MC7-P02LPH0-0000 |
Description | ODU MEDI-SNAP,RECEPTACLE, STY E, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GE1MC7-P02LPH0-0000 Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP64/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Voltage Rating 48V |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation C | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GE1M07-P02LPH0-0000 | ODU | 0 | 1907-GE1M07-P02LPH0-0000-ND | 528,10000 Kč | Similar |
| GE1MA7-P02LPH0-0000 | ODU | 6 | 1907-GE1MA7-P02LPH0-0000-ND | 538,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 10 | 457,88200 Kč | 4 578,82 Kč |
| 25 | 429,21600 Kč | 10 730,40 Kč |
| 50 | 408,73860 Kč | 20 436,93 Kč |
| 100 | 389,23990 Kč | 38 923,99 Kč |
| 250 | 364,89736 Kč | 91 224,34 Kč |
| 500 | 347,50430 Kč | 173 752,15 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |


