



GE1MA7-P07LFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-GE1MA7-P07LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GE1MA7-P07LFG0-0000 |
Description | ODU MEDI-SNAP,RECEPTACLE, STY E, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP64/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 33V | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,48000 Kč | 725,48 Kč |
| 10 | 616,56400 Kč | 6 165,64 Kč |
| 25 | 577,96560 Kč | 14 449,14 Kč |
| 50 | 550,39120 Kč | 27 519,56 Kč |
| 100 | 524,14160 Kč | 52 414,16 Kč |
| 250 | 491,36748 Kč | 122 841,87 Kč |
| Unit Price without VAT: | 725,48000 Kč |
|---|---|
| Unit Price with VAT: | 877,83080 Kč |

