Similar
Similar




GE1M07-P03LPH9-0000 | |
|---|---|
DigiKey Part Number | 1907-GE1M07-P03LPH9-0000-ND |
Manufacturer | |
Manufacturer Product Number | GE1M07-P03LPH9-0000 |
Description | ODU MEDI-SNAP,RECEPTACLE, STY E, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GE1M07-P03LPH9-0000 Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP64/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Voltage Rating 48V |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GE1MA7-P03LPH9-0000 | ODU | 0 | 1907-GE1MA7-P03LPH9-0000-ND | 589,41000 Kč | Similar |
| GE1MC7-P03LPH9-0000 | ODU | 9 | 1907-GE1MC7-P03LPH9-0000-ND | 577,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,41000 Kč | 589,41 Kč |
| 10 | 500,97000 Kč | 5 009,70 Kč |
| 25 | 469,59920 Kč | 11 739,98 Kč |
| 50 | 447,19440 Kč | 22 359,72 Kč |
| 100 | 425,86670 Kč | 42 586,67 Kč |
| 250 | 399,23412 Kč | 99 808,53 Kč |
| 500 | 380,20448 Kč | 190 102,24 Kč |
| Unit Price without VAT: | 589,41000 Kč |
|---|---|
| Unit Price with VAT: | 713,18610 Kč |


