


GDBMFG-P41LCD9-0071 | |
|---|---|
DigiKey Part Number | 1907-GDBMFG-P41LCD9-0071-ND |
Manufacturer | |
Manufacturer Product Number | GDBMFG-P41LCD9-0071 |
Description | RECEPTACLE FOR REAR PANEL MOUNTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation F |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Shell Finish Ruthenium over Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 41 | Color Gray |
Shell Size - Insert 3.5 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 6A |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 287,03000 Kč | 3 287,03 Kč |
| 10 | 2 794,24600 Kč | 27 942,46 Kč |
| 25 | 2 619,50040 Kč | 65 487,51 Kč |
| 50 | 2 494,65900 Kč | 124 732,95 Kč |
| Unit Price without VAT: | 3 287,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 977,30630 Kč |


