
GCCWBM-P04WBC0-000L | |
|---|---|
DigiKey Part Number | 1907-GCCWBM-P04WBC0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GCCWBM-P04WBC0-000L |
Description | RECEPTACLE, FEMALE SOCKETS 4PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GCCWBM-P04WBC0-000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Cable Opening | 0.126" ~ 0.197" (3.20mm ~ 5.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 315,71000 Kč | 2 315,71 Kč |
| Unit Price without VAT: | 2 315,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 802,00910 Kč |


