20 (16 + 4 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 (16 + 4 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break

GC1WAM-P20WMM0-000L

DigiKey Part Number
1907-GC1WAM-P20WMM0-000L-ND
Manufacturer
Manufacturer Product Number
GC1WAM-P20WMM0-000L
Description
RECEPTACLE, FEMALE SOCKETS 20P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Ruthenium over Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black, Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
20 (16 + 4 Power)
Current Rating (Amps)
1A, 5A
Shell Size - Insert
1
Cable Opening
0.126" ~ 0.335" (3.20mm ~ 8.50mm)
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-51°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Threaded
Applications
Industrial, Medical, Military
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 271,21000 Kč4 271,21 Kč
103 631,04700 Kč36 310,47 Kč
253 404,00960 Kč85 100,24 Kč
503 254,24220 Kč162 712,11 Kč
Manufacturers Standard Package
Unit Price without VAT:4 271,21000 Kč
Unit Price with VAT:5 168,16410 Kč