


GC1WAM-P20UM00-000L | |
|---|---|
DigiKey Part Number | 1907-GC1WAM-P20UM00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GC1WAM-P20UM00-000L |
Description | RECEPTACLE, FEMALE SOCKETS 20P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 20 (16 + 4 Power) | Current Rating (Amps) 1A, 5A |
Shell Size - Insert 1 | Cable Opening 0.126" ~ 0.335" (3.20mm ~ 8.50mm) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Threaded | Applications Industrial, Medical, Military |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 271,21000 Kč | 4 271,21 Kč |
| 10 | 3 631,04700 Kč | 36 310,47 Kč |
| 25 | 3 404,00960 Kč | 85 100,24 Kč |
| 50 | 3 254,24220 Kč | 162 712,11 Kč |
| Unit Price without VAT: | 4 271,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 168,16410 Kč |



