
GC0WDM-PD1UM00-000L | |
|---|---|
DigiKey Part Number | 1907-GC0WDM-PD1UM00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GC0WDM-PD1UM00-000L |
Description | RECEPTACLE, FEMALE SOCKETS 12P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 071,41000 Kč | 3 071,41 Kč |
| 10 | 2 610,97900 Kč | 26 109,79 Kč |
| 25 | 2 447,68560 Kč | 61 192,14 Kč |
| 50 | 2 331,02640 Kč | 116 551,32 Kč |
| Unit Price without VAT: | 3 071,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 716,40610 Kč |



