


GC0WAM-P09WMM0-000L | |
|---|---|
DigiKey Part Number | 1907-GC0WAM-P09WMM0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GC0WAM-P09WMM0-000L |
Description | RECEPTACLE, FEMALE SOCKETS 9PO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GC0WAM-P09WMM0-000L Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 9 (3 + 6 Power) | Current Rating (Amps) 1A, 5A |
Shell Size - Insert 0 | Cable Opening 0.126" ~ 0.276" (3.20mm ~ 7.00mm) |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Threaded | Applications Industrial, Medical, Military |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 893,49000 Kč | 2 893,49 Kč |
| 10 | 2 459,61400 Kč | 24 596,14 Kč |
| 25 | 2 305,77560 Kč | 57 644,39 Kč |
| 50 | 2 195,86300 Kč | 109 793,15 Kč |
| Unit Price without VAT: | 2 893,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 501,12290 Kč |



