



GBTAAT0-ED08SN-0000 | |
|---|---|
DigiKey Part Number | 1907-GBTAAT0-ED08SN-0000-ND |
Manufacturer | |
Manufacturer Product Number | GBTAAT0-ED08SN-0000 |
Description | ODU AMC SERIES T RECEPTACLE FOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GBTAAT0-ED08SN-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull, Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Tin Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 201,20000 Kč | 5 201,20 Kč |
| 10 | 4 421,65400 Kč | 44 216,54 Kč |
| 25 | 4 145,21520 Kč | 103 630,38 Kč |
| 50 | 4 033,97620 Kč | 201 698,81 Kč |
| Unit Price without VAT: | 5 201,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 293,45200 Kč |



