


GABMFG-P19LY19-0001 | |
|---|---|
DigiKey Part Number | 1907-GABMFG-P19LY19-0001-ND |
Manufacturer | |
Manufacturer Product Number | GABMFG-P19LY19-0001 |
Description | RECEPTACLE FOR FRONT PANEL MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation F |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Shell Finish Ruthenium over Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 19 | Color Gray |
Shell Size - Insert 3.5 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Rear Side Nut | Current Rating (Amps) 7.5A |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 453,96000 Kč | 3 453,96 Kč |
| 10 | 2 936,17100 Kč | 29 361,71 Kč |
| 25 | 2 752,55240 Kč | 68 813,81 Kč |
| 50 | 2 621,36100 Kč | 131 068,05 Kč |
| Unit Price without VAT: | 3 453,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 179,29160 Kč |


