
GABMFG-P10LFH9-0001 | |
|---|---|
DigiKey Part Number | 1907-GABMFG-P10LFH9-0001-ND |
Manufacturer | |
Manufacturer Product Number | GABMFG-P10LFH9-0001 |
Description | ODU MEDI-SNAP FRONT PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 3.5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | F | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 453,20000 Kč | 2 453,20 Kč |
| 10 | 2 085,39500 Kč | 20 853,95 Kč |
| 25 | 1 954,95560 Kč | 48 873,89 Kč |
| 50 | 1 861,76660 Kč | 93 088,33 Kč |
| 100 | 1 812,12740 Kč | 181 212,74 Kč |
| Unit Price without VAT: | 2 453,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 968,37200 Kč |

