Similar
Similar




GA1MC7-P06LFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-GA1MC7-P06LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GA1MC7-P06LFG0-0000 |
Description | ODU MEDI-SNAP,RECEPTACLE, STY A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP64/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Voltage Rating 33V |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation C | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1M07-P06LFG0-0000 | ODU | 0 | 1907-GA1M07-P06LFG0-0000-ND | 773,78000 Kč | Similar |
| GA1MA7-P06LFG0-0000 | ODU | 0 | 1907-GA1MA7-P06LFG0-0000-ND | 773,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,78000 Kč | 773,78 Kč |
| Unit Price without VAT: | 773,78000 Kč |
|---|---|
| Unit Price with VAT: | 936,27380 Kč |


