9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU MEDI-SNAP® Break-Away connectors - Highest variety for medical & test and measurement applications
ODU MEDI-SNAP® - Quick and easy assembly

GA1MA7-P09LCC0-0000

DigiKey Part Number
1907-GA1MA7-P09LCC0-0000-ND
Manufacturer
Manufacturer Product Number
GA1MA7-P09LCC0-0000
Description
ODU MEDI-SNAP,RECEPTACLE, STY A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GA1MA7-P09LCC0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bulk
Ingress Protection
IP64/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
9
Current Rating (Amps)
4A
Shell Size - Insert
1
Voltage Rating
33V
Mounting Type
Panel Mount
Operating Temperature
-50°C ~ 120°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Testing Equipment & Measurement
Orientation
A
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1892,42000 Kč892,42 Kč
Manufacturers Standard Package
Unit Price without VAT:892,42000 Kč
Unit Price with VAT:1 079,82820 Kč