



GA1M07-P03LPH9-0000 | |
|---|---|
DigiKey Part Number | 1907-GA1M07-P03LPH9-0000-ND |
Manufacturer | |
Manufacturer Product Number | GA1M07-P03LPH9-0000 |
Description | ODU MEDI-SNAP,RECEPTACLE, STY A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GA1M07-P03LPH9-0000 Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP64/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Voltage Rating 48V |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,37000 Kč | 668,37 Kč |
| 10 | 567,97500 Kč | 5 679,75 Kč |
| 25 | 532,41680 Kč | 13 310,42 Kč |
| 50 | 507,01780 Kč | 25 350,89 Kč |
| 100 | 482,83850 Kč | 48 283,85 Kč |
| 250 | 452,64464 Kč | 113 161,16 Kč |
| Unit Price without VAT: | 668,37000 Kč |
|---|---|
| Unit Price with VAT: | 808,72770 Kč |

