



GA1M07-P02LPH0-0000 | |
|---|---|
DigiKey Part Number | 1907-GA1M07-P02LPH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GA1M07-P02LPH0-0000 |
Description | ODU MEDI-SNAP,RECEPTACLE, STY A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GA1M07-P02LPH0-0000 Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP64/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Voltage Rating 48V |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,44000 Kč | 619,44 Kč |
| 10 | 526,39900 Kč | 5 263,99 Kč |
| 25 | 493,43640 Kč | 12 335,91 Kč |
| 50 | 469,89320 Kč | 23 494,66 Kč |
| 100 | 447,47790 Kč | 44 747,79 Kč |
| 250 | 419,49636 Kč | 104 874,09 Kč |
| 500 | 399,50290 Kč | 199 751,45 Kč |
| Unit Price without VAT: | 619,44000 Kč |
|---|---|
| Unit Price with VAT: | 749,52240 Kč |

