Parametric Equivalent
Parametric Equivalent

GA1L0C-P04LJG0-0000 | |
|---|---|
DigiKey Part Number | 1907-GA1L0C-P04LJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GA1L0C-P04LJG0-0000 |
Description | ODU MINI-SNAP RECEPT, STY A, SZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 500V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK1L0C-P04LJG0-0000 | ODU | 0 | 1907-GK1L0C-P04LJG0-0000-ND | 904,59000 Kč | Parametric Equivalent |
| GK1L0C-P04MJG0-0000 | ODU | 0 | 1907-GK1L0C-P04MJG0-0000-ND | 823,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,98000 Kč | 895,98 Kč |
| Unit Price without VAT: | 895,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,13580 Kč |


