Similar
Similar




G91MC7-P12LCC9-0000 | |
|---|---|
DigiKey Part Number | 1907-G91MC7-P12LCC9-0000-ND |
Manufacturer | |
Manufacturer Product Number | G91MC7-P12LCC9-0000 |
Description | ODU MEDI-SNAP,RECEPTACLE, STY 9, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G91MC7-P12LCC9-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 25V | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,01000 Kč | 804,01 Kč |
| 10 | 683,29600 Kč | 6 832,96 Kč |
| 25 | 640,53120 Kč | 16 013,28 Kč |
| 50 | 609,97520 Kč | 30 498,76 Kč |
| 100 | 580,88450 Kč | 58 088,45 Kč |
| 250 | 544,56548 Kč | 136 141,37 Kč |
| Unit Price without VAT: | 804,01000 Kč |
|---|---|
| Unit Price with VAT: | 972,85210 Kč |


