
G8BMFG-U01CAO0-0071 | |
|---|---|
DigiKey Part Number | 1907-G8BMFG-U01CAO0-0071-ND |
Manufacturer | |
Manufacturer Product Number | G8BMFG-U01CAO0-0071 |
Description | ODU MEDI-SNAP REAR PANEL MOUNT R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 3.5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 80A | |
Voltage Rating | 1000VAC | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polyetherimide (PEI) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,64000 Kč | 1 330,64 Kč |
| 10 | 1 130,99400 Kč | 11 309,94 Kč |
| 25 | 1 060,21440 Kč | 26 505,36 Kč |
| 50 | 1 009,65100 Kč | 50 482,55 Kč |
| 100 | 961,51940 Kč | 96 151,94 Kč |
| Unit Price without VAT: | 1 330,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,07440 Kč |

