
G52MF7-P26QC00-A071 | |
|---|---|
DigiKey Part Number | 1907-G52MF7-P26QC00-A071-ND |
Manufacturer | |
Manufacturer Product Number | G52MF7-P26QC00-A071 |
Description | ODU MEDI-SNAP RT.ANGLE RECEPT, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | F | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 25V | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 491,41000 Kč | 2 491,41 Kč |
| 10 | 2 117,79500 Kč | 21 177,95 Kč |
| 25 | 1 985,34400 Kč | 49 633,60 Kč |
| 50 | 1 890,69780 Kč | 94 534,89 Kč |
| 100 | 1 803,46570 Kč | 180 346,57 Kč |
| Unit Price without VAT: | 2 491,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 014,60610 Kč |

