


G52MC7-P16LFG0-0071 | |
|---|---|
DigiKey Part Number | 1907-G52MC7-P16LFG0-0071-ND |
Manufacturer | |
Manufacturer Product Number | G52MC7-P16LFG0-0071 |
Description | ODU MEDI-SNAP RECEPTACLE FOR FRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G52MC7-P16LFG0-0071 Models |
Category | Orientation C |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,39000 Kč | 1 123,39 Kč |
| 10 | 954,80000 Kč | 9 548,00 Kč |
| 25 | 895,04400 Kč | 22 376,10 Kč |
| 50 | 852,35500 Kč | 42 617,75 Kč |
| 100 | 811,71340 Kč | 81 171,34 Kč |
| 250 | 760,97256 Kč | 190 243,14 Kč |
| Unit Price without VAT: | 1 123,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,30190 Kč |

