
G52L0C-P14LFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-G52L0C-P14LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G52L0C-P14LFG0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 5, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G52L0C-P14LFG0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 366V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 336,87000 Kč | 2 336,87 Kč |
| 10 | 1 986,36900 Kč | 19 863,69 Kč |
| 25 | 1 862,11960 Kč | 46 552,99 Kč |
| 50 | 1 773,33980 Kč | 88 666,99 Kč |
| 100 | 1 688,83970 Kč | 168 883,97 Kč |
| Unit Price without VAT: | 2 336,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 827,61270 Kč |

