G51M07-P14QC00-A070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G51M07-P14QC00-A070

DigiKey Part Number
1907-G51M07-P14QC00-A070-ND
Manufacturer
Manufacturer Product Number
G51M07-P14QC00-A070
Description
ODU MEDI-SNAP RECEPT, STY 5, SZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
25V
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 401,51000 Kč1 401,51 Kč
101 191,19800 Kč11 911,98 Kč
251 116,65200 Kč27 916,30 Kč
501 063,40820 Kč53 170,41 Kč
1001 012,71550 Kč101 271,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 401,51000 Kč
Unit Price with VAT:1 695,82710 Kč