



G51M07-P08LFD0-0070 | |
|---|---|
DigiKey Part Number | 1907-1123-ND |
Manufacturer | |
Manufacturer Product Number | G51M07-P08LFD0-0070 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51M07-P08LFD0-0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3.85A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,33000 Kč | 621,33 Kč |
| 10 | 527,99500 Kč | 5 279,95 Kč |
| 25 | 494,93960 Kč | 12 373,49 Kč |
| 50 | 471,32540 Kč | 23 566,27 Kč |
| 100 | 448,84480 Kč | 44 884,48 Kč |
| 250 | 420,77556 Kč | 105 193,89 Kč |
| 500 | 400,72164 Kč | 200 360,82 Kč |
| Unit Price without VAT: | 621,33000 Kč |
|---|---|
| Unit Price with VAT: | 751,80930 Kč |



