

G51M07-P08LFD0-0020 | |
|---|---|
DigiKey Part Number | G51M07-P08LFD0-0020-ND |
Manufacturer | |
Manufacturer Product Number | G51M07-P08LFD0-0020 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51M07-P08LFD0-0020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Red | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3.85A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,66000 Kč | 610,66 Kč |
| 10 | 518,92500 Kč | 5 189,25 Kč |
| 25 | 486,44040 Kč | 12 161,01 Kč |
| 50 | 463,22640 Kč | 23 161,32 Kč |
| 100 | 441,13220 Kč | 44 113,22 Kč |
| 250 | 413,54492 Kč | 103 386,23 Kč |
| 500 | 395,74000 Kč | 197 870,00 Kč |
| Unit Price without VAT: | 610,66000 Kč |
|---|---|
| Unit Price with VAT: | 738,89860 Kč |


