

G51M07-P06LFD0-0060 | |
|---|---|
DigiKey Part Number | G51M07-P06LFD0-0060-ND |
Manufacturer | |
Manufacturer Product Number | G51M07-P06LFD0-0060 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51M07-P06LFD0-0060 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Blue, Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4.55A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,99000 Kč | 529,99 Kč |
| 10 | 450,40700 Kč | 4 504,07 Kč |
| 25 | 422,20240 Kč | 10 555,06 Kč |
| 50 | 402,05300 Kč | 20 102,65 Kč |
| 100 | 382,87750 Kč | 38 287,75 Kč |
| 250 | 358,93056 Kč | 89 732,64 Kč |
| 500 | 341,82224 Kč | 170 911,12 Kč |
| Unit Price without VAT: | 529,99000 Kč |
|---|---|
| Unit Price with VAT: | 641,28790 Kč |

