
G51L0C-P06QF00-0000 | |
|---|---|
DigiKey Part Number | 1907-G51L0C-P06QF00-0000-ND |
Manufacturer | |
Manufacturer Product Number | G51L0C-P06QF00-0000 |
Description | ODU MINI-SNAP RECEPT, STY 5, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | G51L0C-P06QF00-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 400V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,89000 Kč | 1 032,89 Kč |
| 10 | 877,96800 Kč | 8 779,68 Kč |
| 25 | 823,02920 Kč | 20 575,73 Kč |
| 50 | 783,77140 Kč | 39 188,57 Kč |
| 100 | 746,40330 Kč | 74 640,33 Kč |
| 250 | 699,74072 Kč | 174 935,18 Kč |
| Unit Price without VAT: | 1 032,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,79690 Kč |

