
G51L0C-P05NJH0-0000 | |
|---|---|
DigiKey Part Number | 1907-G51L0C-P05NJH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G51L0C-P05NJH0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 5, SZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 333V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,74000 Kč | 949,74 Kč |
| 10 | 807,31000 Kč | 8 073,10 Kč |
| 25 | 756,78480 Kč | 18 919,62 Kč |
| 50 | 720,68500 Kč | 36 034,25 Kč |
| 100 | 686,31960 Kč | 68 631,96 Kč |
| 250 | 643,41316 Kč | 160 853,29 Kč |
| Unit Price without VAT: | 949,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,18540 Kč |

