

G50L0C-P09LCC0-0000 | |
---|---|
DigiKey Part Number | G50L0C-P09LCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G50L0C-P09LCC0-0000 |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G50L0C-P09LCC0-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 084,20000 Kč | 1 084,20 Kč |
10 | 921,49800 Kč | 9 214,98 Kč |
25 | 863,82000 Kč | 21 595,50 Kč |
50 | 822,62660 Kč | 41 131,33 Kč |
100 | 783,40590 Kč | 78 340,59 Kč |
250 | 742,32956 Kč | 185 582,39 Kč |
Unit Price without VAT: | 1 084,20000 Kč |
---|---|
Unit Price with VAT: | 1 311,88200 Kč |