22 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4TAAT0-H022WN-LS00

DigiKey Part Number
1907-G4TAAT0-H022WN-LS00-ND
Manufacturer
Manufacturer Product Number
G4TAAT0-H022WN-LS00
Description
ODU AMC SERIES T SQUARED FLANGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
22
Grade
-
Qualification
-
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP6K9K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 535,55000 Kč7 535,55 Kč
106 406,55300 Kč64 065,53 Kč
Manufacturers Standard Package
Unit Price without VAT:7 535,55000 Kč
Unit Price with VAT:9 118,01550 Kč