10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4TAAT0-E010WN-LS00

DigiKey Part Number
1907-G4TAAT0-E010WN-LS00-ND
Manufacturer
Manufacturer Product Number
G4TAAT0-E010WN-LS00
Description
ODU AMC SERIES T SQUARED FLANGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Fastening Type
Push-Pull
Series
Orientation
A
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
5A
Shell Size - Insert
9
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Polyetheretherketone (PEEK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 681,85000 Kč5 681,85 Kč
104 830,44300 Kč48 304,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 681,85000 Kč
Unit Price with VAT:6 875,03850 Kč