


G42MC7-P26LCC0-0071 | |
|---|---|
DigiKey Part Number | 1907-G42MC7-P26LCC0-0071-ND |
Manufacturer | |
Manufacturer Product Number | G42MC7-P26LCC0-0071 |
Description | ODU MEDI-SNAP RECEPTACLE FOR FRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G42MC7-P26LCC0-0071 Models |
Category | Orientation C |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP64 - Dust Tight, Water Resistant |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,38000 Kč | 1 817,38 Kč |
| 10 | 1 544,80200 Kč | 15 448,02 Kč |
| 25 | 1 448,14800 Kč | 36 203,70 Kč |
| 50 | 1 379,10240 Kč | 68 955,12 Kč |
| 100 | 1 313,36400 Kč | 131 336,40 Kč |
| Unit Price without VAT: | 1 817,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 199,02980 Kč |

