19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU MEDI-SNAP Plastic Circular Connector

G42MC7-P19LFG0-0071

DigiKey Part Number
1907-G42MC7-P19LFG0-0071-ND
Manufacturer
Manufacturer Product Number
G42MC7-P19LFG0-0071
Description
ODU MEDI-SNAP RECEPTACLE FOR FRO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G42MC7-P19LFG0-0071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
C
Mfr
Primary Material
Plastic
Series
Shell Material
Polysulfone (PSU)
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Gray
Connector Type
Ingress Protection
IP64 - Dust Tight, Water Resistant
Number of Positions
19
Material Flammability Rating
UL94 V-0
Shell Size - Insert
2
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
7.5A
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-50°C ~ 120°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 579,89000 Kč1 579,89 Kč
101 342,92700 Kč13 429,27 Kč
251 258,88880 Kč31 472,22 Kč
501 198,86820 Kč59 943,41 Kč
1001 141,72640 Kč114 172,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 579,89000 Kč
Unit Price with VAT:1 911,66690 Kč