


G42MC7-P16LFG0-0071 | |
|---|---|
DigiKey Part Number | 1907-G42MC7-P16LFG0-0071-ND |
Manufacturer | |
Manufacturer Product Number | G42MC7-P16LFG0-0071 |
Description | ODU MEDI-SNAP RECEPTACLE FOR FRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G42MC7-P16LFG0-0071 Models |
Category | Orientation C |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP64 - Dust Tight, Water Resistant |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 425,55000 Kč | 1 425,55 Kč |
| 10 | 1 211,71100 Kč | 12 117,11 Kč |
| 25 | 1 135,89120 Kč | 28 397,28 Kč |
| 50 | 1 081,72880 Kč | 54 086,44 Kč |
| 100 | 1 030,16190 Kč | 103 016,19 Kč |
| Unit Price without VAT: | 1 425,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 724,91550 Kč |

