
G12L0C-P10NJH0-0000 | |
|---|---|
DigiKey Part Number | 1907-G12L0C-P10NJH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G12L0C-P10NJH0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 1, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,84000 Kč | 1 759,84 Kč |
| 10 | 1 495,94000 Kč | 14 959,40 Kč |
| 25 | 1 402,35560 Kč | 35 058,89 Kč |
| 50 | 1 335,49380 Kč | 66 774,69 Kč |
| 100 | 1 271,83630 Kč | 127 183,63 Kč |
| Unit Price without VAT: | 1 759,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 129,40640 Kč |

